EVF011 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, mPPE, gray, 4 A, EVF011

Order No.: 82P4056
EAN: 4021179296328
MPN:
EVF011
EVF011 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
57.1081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.11 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1081 €
3 pcs.
54.6210 €
5 pcs.
52.3600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVF011, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large operating temperature range and high protection rating
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material MPPE
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes