EVF013 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, mPPE, gray, 4 A, EVF013

Order No.: 82P4058
EAN: 4021179296342
MPN:
EVF013
EVF013 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.7448 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.74 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7448 €
3 pcs.
40.8884 €
5 pcs.
39.1867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVF013, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large operating temperature range and high protection rating
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material MPPE
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes