EVF095 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 20 m, mPPE, gray, 4 A, EVF095
Order No.: 82P4103
EAN: 4021179303705
MPN:
EVF095
Unit Price (€ / pc.)
65.5214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.52 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5214 €
3 pcs.
62.6773 €
5 pcs.
60.0831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVF095, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Cable sheath made of halogen-free and flame-retardant material
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Large operating temperature range and high protection rating
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt, A | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 20 m | |
Colour | grau | |
Material | MPPE | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |