EVF111 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to M12 cable socket, angled, A, 3 pole/5 pole, 1 m, mPPE, gray, 4 A, EVF111
Order No.: 82P4107
EAN: 4021179323451
MPN:
EVF111
Unit Price (€ / pc.)
57.1081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.11 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1081 €
3 pcs.
54.6210 €
5 pcs.
52.3600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVF111, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt, A | |
Connection (2) | M12-Kabeldose, abgewinkelt, A | |
Pin number | 3-polig/5-polig | |
Cable length | 1 m | |
Colour | grau | |
Material | MPPE | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |