EVF115 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to M12 cable socket, angled, A, 4 pole/5 pole, 0.6 m, mPPE, gray, 4 A, EVF115
Order No.: 82P4111
EAN: 4021179323468
MPN:
EVF115
Unit Price (€ / pc.)
59.0954 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.10 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0954 €
3 pcs.
56.5250 €
5 pcs.
54.1807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVF115, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Cable sheath made of halogen-free and flame-retardant material
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Large operating temperature range and high protection rating
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt, A | |
Anschluss (2) | M12-Kabeldose, abgewinkelt, A | |
Farbe | grau | |
Kabellänge | 0.6 m | |
LED-Anzeige | No | |
Material | MPPE | |
max. Spannung | 300 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig/5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |