EVF127 | IFM electronic

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 5 m, mPPE, gray, 3 A, EVF127

Order No.: 82P4122
EAN: 4021179318181
MPN:
EVF127
Series: EVF
EVF127 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.3065 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.31 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3065 €
3 pcs.
35.6762 €
5 pcs.
34.2006 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVF127, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes