EVF132 | IFM electronic
Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 10 m, mPPE, gray, 3 A, EVF132
Order No.: 82P4127
EAN: 4021179318136
MPN:
EVF132
Unit Price (€ / pc.)
54.1331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.13 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1331 €
3 pcs.
51.7888 €
5 pcs.
49.6468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVF132, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) | M8-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 10 m | |
LED-Anzeige | Yes | |
Material | MPPE | |
max. Spannung | 36 V | |
Nennstrom | 3 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |