EVF134 | IFM electronic

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 2 m, mPPE, gray, 3 A, EVF134

Order No.: 82P4129
EAN: 4021179318112
MPN:
EVF134
Series: EVF
EVF134 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.4870 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
3 pcs.
30.9519 €
5 pcs.
29.0955 €
10 pcs.
27.4771 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVF134, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes