EVF137 | IFM electronic

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 25 m, mPPE, gray, 3 A, EVF137

Order No.: 82P4132
EAN: 4021179318082
MPN:
EVF137
EVF137 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
65.3429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.34 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3429 €
3 pcs.
62.5107 €
5 pcs.
59.9046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVF137, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M8-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 4-polig
Cable length 25 m
Colour grau
Material MPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes