EVF178 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to M8 cable socket, straight, A, 4 pole/4 pole, 0.3 m, mPPE, gray, 3 A, EVF178

Order No.: 82P4155
EAN: 4021179317825
MPN:
EVF178
EVF178 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.8709 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.87 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8709 €
3 pcs.
52.4909 €
5 pcs.
50.3132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVF178, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade, A
Anschluss (2) M8-Kabeldose, gerade, A
Farbe grau
Kabellänge 0.3 m
LED-Anzeige No
Material MPPE
max. Spannung 60 V
Nennstrom 3 A
Polzahl 4-polig/4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes