EVF489 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 50 m, mPPE, gray, 4 A, EVF489

Order No.: 82P4224
EAN: 4021179307192
MPN:
EVF489
EVF489 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
137.9091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.91 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9091 €
3 pcs.
134.0892 €
5 pcs.
130.4835 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVF489, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large cable cross-section for reducing the voltage drop and transferring higher currents
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 50 m
Colour grau
Material MPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes