EVF519 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, D to open end, 4 pole, 5 m, mPPE, gray, 4 A, EVF519

Order No.: 82P4254
EAN: 4021179307499
MPN:
EVF519
EVF519 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
62.2370 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.24 € *
Price list
Quantity
Price per unit*
1 pcs.
62.2370 €
3 pcs.
59.5357 €
5 pcs.
57.0605 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVF519, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Cable sheath made of halogen-free and flame-retardant material
  • With robust M12 connector Industrial Ethernet
  • Large operating temperature range and high protection rating
  • Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, D
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 5 m
Farbe grau
Material MPPE
Schutzart (IP) IP65/IP67/IP68/IP69K
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes