EVF520 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, D to open end, 4 pole, 10 m, mPPE, gray, 4 A, EVF520

Order No.: 82P4255
EAN: 4021179307505
MPN:
EVF520
EVF520 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
99.3293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.33 € *
Price list
Quantity
Price per unit*
1 pcs.
99.3293 €
3 pcs.
96.5685 €
5 pcs.
93.9743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVF520, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Cable sheath made of halogen-free and flame-retardant material
  • With robust M12 connector Industrial Ethernet
  • Large operating temperature range and high protection rating
  • Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, D
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material MPPE
max. Spannung 60 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes