EVF525 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, D to open end, 4 pole, 10 m, mPPE, gray, 4 A, EVF525

Order No.: 82P4260
EAN: 4021179312608
MPN:
EVF525
EVF525 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
95.8664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.87 € *
Price list
Quantity
Price per unit*
1 pcs.
95.8664 €
3 pcs.
93.2008 €
5 pcs.
90.7018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVF525, IFM electronic

Connecting cable with plug, 38 x 15.5 x 35 infrared light, lens type standard (28 x 21).

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, D
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material MPPE
max. Spannung 60 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes