EVF526 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, D to open end, 4 pole, 20 m, mPPE, gray, 4 A, EVF526
Order No.: 82P4261
EAN: 4021179312615
MPN:
EVF526
Unit Price (€ / pc.)
165.0887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.09 € *
Price list
Quantity
Price per unit*
1 pcs.
165.0887 €
3 pcs.
160.7571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVF526, IFM electronic
Connecting cable with plug, 38 x 15.5 x 35 infrared light, lens type standard (28 x 21).
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt, D | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 20 m | |
LED-Anzeige | No | |
Material | MPPE | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |