EVF530 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, D to M12 cable plug, straight, D, 4 pole, 1 m, mPPE, gray, 4 A, EVF530

Order No.: 82P4265
EAN: 4021179307550
MPN:
EVF530
EVF530 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.7075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.71 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7075 €
3 pcs.
44.6845 €
5 pcs.
42.8281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVF530, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Cable sheath made of halogen-free and flame-retardant material
  • With robust M12 connector Industrial Ethernet
  • Large operating temperature range and high protection rating
  • Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, D
Anschluss (2) M12-Kabelstecker, gerade, D
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material MPPE
max. Spannung 60 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes