EVF541 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, D to M12 cable plug, straight, D, 4 pole, 20 m, mPPE, gray, 4 A, EVF541
Order No.: 82P4276
EAN: 4021179312691
MPN:
EVF541
Unit Price (€ / pc.)
181.5821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
181.58 € *
Price list
Quantity
Price per unit*
1 pcs.
181.5821 €
3 pcs.
176.8221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVF541, IFM electronic
Connection cable, cable with connector infrared light, lens type standard (28 x 21).
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt, D | |
Anschluss (2) | M12-Kabelstecker, gerade, D | |
Farbe | grau | |
Kabellänge | 20 m | |
LED-Anzeige | No | |
Material | MPPE | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |