EVF543 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, D to M12 cable plug, angled, D, 4 pole, 0.5 m, mPPE, gray, 4 A, EVF543

Order No.: 82P4278
EAN: 4021179312714
MPN:
EVF543
EVF543 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.6028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.60 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6028 €
3 pcs.
38.8416 €
5 pcs.
37.2232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVF543, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Good electromagnetic compatibility thanks to shielded cable
  • With robust M12 connector Industrial Ethernet
  • Large operating temperature range and high protection rating
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, D
Anschluss (2) M12-Kabelstecker, abgewinkelt, D
Farbe grau
Kabellänge 0.5 m
LED-Anzeige No
Material MPPE
max. Spannung 60 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes