EVF544 | IFM electronic

EVF544, Connection cable, 35.5 x 15.5 x 38 mm, Cabinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P4279
EAN: 4021179312721
MPN:
EVF544
IFM electronic
EVF544 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.0657 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.07 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0657 €
3 pcs.
42.1498 €
5 pcs.
40.4124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVF544, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Good electromagnetic compatibility thanks to shielded cable
  • With robust M12 connector Industrial Ethernet
  • Large operating temperature range and high protection rating
Technical specifications
Connection (1) M12 cable plug, angled, D
Connection (2) M12 cable plug, angled, D
Colour gray
Cable length 1 m
LED display No
Material mPPE
max. Voltage 60 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes