EVF549 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, D to RJ45 plug, straight, 4 pole, 0.5 m, mPPE, gray, 1.5 A, EVF549
Order No.: 82P4284
EAN: 4021179312776
MPN:
EVF549
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.95 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9475 €
3 pcs.
40.1149 €
5 pcs.
38.4608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVF549, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Cable sheath made of halogen-free and flame-retardant material
- With robust M12 connector Industrial Ethernet
- Large operating temperature range and high protection rating
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, D | |
Anschluss (2) | RJ45-Stecker, gerade | |
Farbe | grau | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
Material | MPPE | |
max. Spannung | 60 V | |
Nennstrom | 1.5 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |