EVF559 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, D to RJ45 plug, straight, 4 pole, 10 m, mPPE, gray, 1.5 A, EVF559

Order No.: 82P4294
EAN: 4021179312875
MPN:
EVF559
EVF559 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
112.2289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.23 € *
Price list
Quantity
Price per unit*
1 pcs.
112.2289 €
3 pcs.
109.1349 €
5 pcs.
106.1956 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVF559, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large cable cross-section for reducing the voltage drop and transferring higher currents
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, D
Anschluss (2) RJ45-Stecker, gerade
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material MPPE
max. Spannung 60 V
Nennstrom 1.5 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes