EVF608 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 6.5 m, mPPE, gray, 4 A, EVF608

Order No.: 82P4309
EAN: 4021179326070
MPN:
EVF608
EVF608 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.3858 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.39 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3858 €
3 pcs.
45.3271 €
5 pcs.
43.4588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVF608, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large operating temperature range and high protection rating
Technical specifications
Connection (1) M12-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 6.5 m
Colour grau
Material MPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes