EVF626 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, L to M12 cable socket, straight, L, 5 pole/5 pole, 10 m, mPPE, gray, 16 A, EVF626
Order No.: 82P4322
EAN: 4021179332392
MPN:
EVF626
Unit Price (€ / pc.)
185.6638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.66 € *
Price list
Quantity
Price per unit*
1 pcs.
185.6638 €
3 pcs.
180.7967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVF626, IFM electronic
Connection cable, power cable, L-coded, 10 m, infrared light, lens type standard (28 x 21).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, L | |
Connection (2) | M12-Kabeldose, gerade, L | |
Pin number | 5-polig/5-polig | |
Cable length | 10 m | |
Colour | grau | |
Material | MPPE | |
Degree of protection (IP) | IP65/IP67/IP69K | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |