EVF696 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A/M12 cable plug, straight, A, 3 pole, 10 m, mPPE, gray, 4 A, EVF696
Order No.: 82P4341
EAN: 4021179312929
MPN:
EVF696
Unit Price (€ / pc.)
96.7946 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.79 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7946 €
3 pcs.
94.1052 €
5 pcs.
91.5705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, EVF696, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Cable sheath made of halogen-free and flame-retardant material
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Large operating temperature range and high protection rating
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A/M12-Kabelstecker, gerade, A | |
Pin number | 3-polig | |
Cable length | 10 m | |
Colour | grau | |
Material | MPPE | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 24 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |