EVM003 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, PUR, black, 4 A, EVM003
Order No.: 82P4344
EAN: 4021179232746
MPN:
EVM003
Unit Price (€ / pc.)
45.4104 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.41 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4104 €
3 pcs.
43.4350 €
5 pcs.
41.6381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVM003, IFM electronic
Features
- For applications in mobile machines and in particularly harsh industrial environments
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Resisting fast temperature fluctuations and salt spray
- Resistant to oils and coolants
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 300 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |