EVM011 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 25 m, PUR, black, 4 A, EVM011

Order No.: 82P4352
EAN: 4021179234955
MPN:
EVM011
EVM011 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
77.8617 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.86 € *
Price list
Quantity
Price per unit*
1 pcs.
77.8617 €
3 pcs.
74.4940 €
5 pcs.
71.4000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVM011, IFM electronic

Features

  • For applications in mobile machines and in particularly harsh industrial environments
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Resisting fast temperature fluctuations and salt spray
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 25 m
LED-Anzeige Yes
Material PUR
max. Spannung 36 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes