EVM019 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 15 m, PUR, black, 4 A, EVM019

Order No.: 82P4360
EAN: 4021179260183
MPN:
EVM019
EVM019 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.5143 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.51 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5143 €
3 pcs.
51.1938 €
5 pcs.
49.0756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVM019, IFM electronic

Features

  • For applications in mobile machines and in particularly harsh industrial environments
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Resisting fast temperature fluctuations and salt spray
  • Resistant to oils and coolants
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes