EVM042 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 0.4 m, PUR, black, 4 A, EVM042

Order No.: 82P4368
EAN: 4021179260411
MPN:
EVM042
EVM042 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.1300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1300 €
3 pcs.
30.6068 €
5 pcs.
28.7861 €
10 pcs.
27.1677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVM042, IFM electronic

Features

  • For applications in mobile machines and in particularly harsh industrial environments
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Resisting fast temperature fluctuations and salt spray
  • Resistant to oils and coolants
Technical specifications
Connection (1) M12-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 0.4 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes