EVM065 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 60 m, PUR, black, 4 A, EVM065
Order No.: 82P4371
EAN: 4021179282130
MPN:
EVM065
Unit Price (€ / pc.)
130.6977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.70 € *
Price list
Quantity
Price per unit*
1 pcs.
130.6977 €
3 pcs.
127.0801 €
5 pcs.
123.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVM065, IFM electronic
Features
- For applications in mobile machines and in particularly harsh industrial environments
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Resisting fast temperature fluctuations and salt spray
- Resistant to oils and coolants
Technical specifications
Connection (1) | M12-Kabeldose, gerade, A | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 60 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |