EVM070 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, PUR, black, 4 A, EVM070

Order No.: 82P4375
EAN: 4021179296519
MPN:
EVM070
EVM070 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.3858 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.39 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3858 €
3 pcs.
45.3271 €
5 pcs.
43.4588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVM070, IFM electronic

Features

  • For applications in mobile machines and in particularly harsh industrial environments
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Resisting fast temperature fluctuations and salt spray
  • Resistant to oils and coolants
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige Yes
Material PUR
max. Spannung 36 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes