EVM083 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 15 m, PUR, black, 4 A, EVM083

Order No.: 82P4384
EAN: 4021179325103
MPN:
EVM083
EVM083 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.1620 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.16 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1620 €
3 pcs.
68.0799 €
5 pcs.
65.2596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVM083, IFM electronic

Features

  • For applications in mobile machines and in particularly harsh industrial environments
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Resisting fast temperature fluctuations and salt spray
  • Resistant to oils and coolants
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes