EVM094 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 15 m, PUR, black, 4 A, EVM094

Order No.: 82P4391
EAN: 4021179338073
MPN:
EVM094
Series: EVM
EVM094 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
59.5952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.60 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5952 €
3 pcs.
57.0010 €
5 pcs.
54.6329 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVM094, IFM electronic

Features

  • For applications in mobile machines and in particularly harsh industrial environments
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Resisting fast temperature fluctuations and salt spray
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes