EVM095 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 30 m, PUR, black, 4 A, EVM095

Order No.: 82P4392
MPN:
EVM095
EVM095 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
111.2888 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.29 € *
Price list
Quantity
Price per unit*
1 pcs.
111.2888 €
3 pcs.
108.2186 €
5 pcs.
105.3031 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVM095, IFM electronic

Features

  • For applications in mobile machines and in particularly harsh industrial environments
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Resisting fast temperature fluctuations and salt spray
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 30 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes