EVM109 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 4 pole/5 pole, 10 m, PUR, black, 4 A, EVM109
Order No.: 82P4393
EAN: 4021179343282
MPN:
EVM109
Unit Price (€ / pc.)
84.1687 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.17 € *
Price list
Quantity
Price per unit*
1 pcs.
84.1687 €
3 pcs.
80.5154 €
5 pcs.
77.1715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVM109, IFM electronic
Connection cable, Operating voltage < 250 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A | |
Pin number | 4-polig/5-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |