EVT002 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, PVC, orange, 4 A, EVT002

Order No.: 82P4398
EAN: 4021179230988
MPN:
EVT002
EVT002 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.5786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.58 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5786 €
3 pcs.
39.7817 €
5 pcs.
38.1276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT002, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 10 m
Farbe orange
Material PVC
Schutzart (IP) IP65/IP67/IP68/IP69K
LED-Anzeige No
max. Spannung 300 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes