EVT007 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PVC, orange, 4 A, EVT007
Order No.: 82P4403
EAN: 4021179231039
MPN:
EVT007
Unit Price (€ / pc.)
39.4247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.42 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4247 €
3 pcs.
37.7230 €
5 pcs.
36.1522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT007, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Farbe | orange | |
Kabellänge | 5 m | |
LED-Anzeige | Yes | |
Material | PVC | |
max. Spannung | 36 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |