EVT011 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, PVC, orange, 4 A, EVT011
Order No.: 82P4407
EAN: 4021179231077
MPN:
EVT011
Unit Price (€ / pc.)
50.5036 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.50 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5036 €
3 pcs.
48.3140 €
5 pcs.
46.3029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT011, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | orange | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |