EVT038 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 5 pole/3 pole, 1 m, PVC, orange, 4 A, EVT038
Order No.: 82P4428
EAN: 4021179231343
MPN:
EVT038
Unit Price (€ / pc.)
62.3917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.39 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3917 €
3 pcs.
59.6904 €
5 pcs.
57.2033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVT038, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, abgewinkelt, A | |
Pin number | 5-polig/3-polig | |
Cable length | 1 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | Yes | |
max. Voltage | 36 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |