EVT041 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/4 pole, 0.6 m, PVC, orange, 4 A, EVT041

Order No.: 82P4431
EAN: 4021179231374
MPN:
EVT041
EVT041 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.8003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.80 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8003 €
3 pcs.
50.5155 €
5 pcs.
48.4211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVT041, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M12-Kabeldose, gerade, A
Farbe orange
Kabellänge 0.6 m
LED-Anzeige No
Material PVC
max. Spannung 300 V
Nennstrom 4 A
Polzahl 5-polig/4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes