EVT045 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/4 pole, 10 m, PVC, orange, 4 A, EVT045

Order No.: 82P4435
EAN: 4021179231411
MPN:
EVT045
EVT045 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.2929 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.29 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2929 €
3 pcs.
68.1989 €
5 pcs.
65.3667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVT045, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M12-Kabeldose, gerade, A
Farbe orange
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 300 V
Nennstrom 4 A
Polzahl 5-polig/4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes