EVT070 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 50 m, PVC, orange, 4 A, EVT070

Order No.: 82P4460
EAN: 4021179231664
MPN:
EVT070
EVT070 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
109.7418 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.74 € *
Price list
Quantity
Price per unit*
1 pcs.
109.7418 €
3 pcs.
106.7073 €
5 pcs.
103.8394 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT070, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 50 m
LED-Anzeige Yes
Material PVC
max. Spannung 36 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes