EVT094 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 15 m, PVC, orange, 4 A, EVT094

Order No.: 82P4474
EAN: 4021179239059
MPN:
EVT094
EVT094 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.6714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.67 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6714 €
3 pcs.
45.6127 €
5 pcs.
43.7087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT094, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 15 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes