EVT096 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 15 m, PVC, orange, 4 A, EVT096

Order No.: 82P4477
EAN: 4021179239073
MPN:
EVT096
EVT096 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.3243 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.32 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3243 €
3 pcs.
50.0514 €
5 pcs.
47.9808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT096, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 15 m
LED-Anzeige Yes
Material PVC
max. Spannung 36 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes