EVT120 | IFM electronic
EVT120, Connection cable, Operating voltage < 250infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P4510
EAN: 4021179251617
MPN:
EVT120
Unit Price (€ / pc.)
59.4048 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.40 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4048 €
3 pcs.
56.8344 €
5 pcs.
54.4782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVT120, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, abgewinkelt, A | |
Farbe | orange | |
Kabellänge | 1.5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 300 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig/4-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |