EVT122 | IFM electronic
Sensor actuator cable, M8 cable socket, straight, A to open end, 3 pole, 2 m, PVC, orange, 3 A, EVT122
Order No.: 82P4512
EAN: 4021179251631
MPN:
EVT122
Unit Price (€ / pc.)
32.3085 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.31 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3085 €
3 pcs.
30.7734 €
5 pcs.
28.9408 €
10 pcs.
27.3224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT122, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) | M8-Kabeldose, gerade, A | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 2 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |