EVT133 | IFM electronic
Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 25 m, PVC, orange, 3 A, EVT133
Order No.: 82P4523
EAN: 4021179251747
MPN:
EVT133
Unit Price (€ / pc.)
77.3976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.40 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3976 €
3 pcs.
74.0418 €
5 pcs.
70.9716 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT133, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt, A | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 25 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | Yes | |
max. Voltage | 36 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |