EVT136 | IFM electronic
Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 10 m, PVC, orange, 3 A, EVT136
Order No.: 82P4526
EAN: 4021179251778
MPN:
EVT136
Unit Price (€ / pc.)
43.2446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.24 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2446 €
3 pcs.
41.3763 €
5 pcs.
39.6508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT136, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) | M8-Kabeldose, gerade, A | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 10 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |