EVT139 | IFM electronic
Sensor actuator cable, 5 m, EVT139
Order No.: 82P4529
EAN: 4021179251808
MPN:
EVT139
Unit Price (€ / pc.)
39.3771 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.38 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3771 €
3 pcs.
37.5088 €
5 pcs.
35.2835 €
10 pcs.
33.3081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT139, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Kabellänge | 5 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |