EVT161 | IFM electronic

EVT161, Connection cable, Operating voltage < 50 Vinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P4551
EAN: 4021179252027
MPN:
EVT161
IFM electronic
EVT161 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.1458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.15 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1458 €
3 pcs.
49.8848 €
5 pcs.
47.8142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVT161, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt, A
Anschluss (2) M8-Kabeldose, gerade, A
Farbe orange
Kabellänge 0.6 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 3 A
Polzahl 3-polig/3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes