EVT174 | IFM electronic
EVT174, Connection cable, PNP, 1 m, PVC, housing minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P4564
EAN: 4021179252157
MPN:
EVT174
Unit Price (€ / pc.)
62.3917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.39 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3917 €
3 pcs.
59.6904 €
5 pcs.
57.2033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVT174, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) | M8-Kabelstecker, abgewinkelt, A | |
Anschluss (2) | M8-Kabeldose, abgewinkelt, A | |
Farbe | orange | |
Kabellänge | 1 m | |
LED-Anzeige | Yes | |
Material | PVC | |
max. Spannung | 36 V | |
Nennstrom | 3 A | |
Polzahl | 3-polig/3-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |